What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group C1206X560JDGACTU

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 56pF C0G 1206 5% Flex Soft
$ 0.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206X560JDGACTU.

IHS

Datasheet23 pages2 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
+103%

CAD Models

Download Yageo Group C1206X560JDGACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.625
$ 0.087
$ 0.087
Stock
29,128
187,804
187,804
Authorized Distributors
6
6
6
Capacitance
56 pF
56 pF
56 pF
Dielectric
-
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
5 %
5 %
5 %
Height
1 mm
1 mm
1 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2014-09-29
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

50V 51pF NP0 ±1% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 51pF NP0 ±2% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C1206X560JDGACTU provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 56pF C0G 1206 5% Flex Soft
Cap Ceramic 56pF 1000V C0G 5% Pad SMD 1206 Flexible Termination 125°C Extreme Low ESR T/R
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 1206
3216 HV FT-CAP 56PF CERAMIC MULTILAYER CAPACITOR,1000V,+125C, COG DIELEC,+/-5%
Multilayer Ceramic Capacitor, Aec-Q200 Hv Ft-Cap Series, 56 Pf, - 5%, C0G/Np0, 1 Kv Rohs Compliant: Yes |Kemet C1206X560JDGACTU
1206 (3216Metric) SMD Comm C0G HV Flex 1kV 56pF ±5% C0G NP0
Ceramic Capacitor 56pF, 1kV, 1206, ±5 %

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206X560JDGAC7800
  • C1206X560JDGACTU.