Yageo Group C1206C339C5GACTU

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3.3pF C0G 1206 0.25pF
$ 0.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C339C5GACTU.

IHS

Datasheet22 pages2 years ago
Datasheet19 pages14 years ago

Upverter

Electro Sonic

element14 APAC

Newark

Inventory History

3 month trend:
+8.90%

CAD Models

Download Yageo Group C1206C339C5GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.157
$ 0.022
Stock
146,772
22,500
Authorized Distributors
6
3
Capacitance
3.3 pF
3.3 pF
Dielectric
C0G
-
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
50 V
50 V
Tolerance
-
-
Height
780 µm
800 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-12-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupC1206C309D5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3pF C0G 1206 0.5pF
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3.3pF C0G 1206 0.25pF
KYOCERA AVX12065A3R3CAT2A
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 50V 3.3Pf C0G 1206 0.25Pf
Samsung Electro-MechanicsCL31C3R3CBCNNNC
Cap Ceramic 3.3pF 50V C0G 0.25pF SMD 1206 125°C Paper T/R
KYOCERA AVX12061A3R3CAT2A
1206 3.3 pF 100 V ±0.25 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL31C030CBCNNNC
Cap Ceramic 3pF 50V C0G 0.25pF SMD 1206 125°C Paper T/R

Descriptions

Descriptions of Yageo Group C1206C339C5GACTU provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3.3pF C0G 1206 0.25pF
Cap Ceramic 3.3pF 50V C0G 0.25pF SMD 1206 125°C Plastic T/R
Avnet Japan
Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.5758% +Tol, 7.5758% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, 1206
1206 (3216Metric) SMD Comm C0G 50V 3.3pF ±0.25pF C0G NP0
SMD MLC Capacitor 3,3pF 50V 5% COG 1206
Ceramic Capacitor 3.3Pf 50V, C0G, 0.25Pf, 1206; Rango De Producto:Serie C; Capacidad:3.3Pf; Tolerancia, Capacitancia:± 0.25Pf; Característica Dieléctrico:C0G/Np0; Tensión Nominal:50V; Temperatura De Trabajo Mín.:-55°C |Kemet C1206C339C5GACTU

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206C339C5GAC-TU
  • C1206C339C5GAC-TU.
  • C1206C339C5GAC7800
  • C1206C339C5GACTU.