Yageo Group C1206C229D5GAC7800

Ceramic capacitor, 2.2 pF, 50 V (DC), ±0.5 pF, SMD 1206, C0G, C1206C229D5GAC7800
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C229D5GAC7800.

IHS

Datasheet1 page7 years ago

Burklin Elektronik

CAD Models

Download Yageo Group C1206C229D5GAC7800 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.102
Stock
8,921
25,222
Authorized Distributors
1
6
Capacitance
2.2 pF
2.2 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
50 V
50 V
Tolerance
-
-
Height
780 µm
780 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-12-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Cap Ceramic 2.2pF 50V C0G 0.25pF Pad SMD 1206 125C Automotive T/R
Samsung Electro-MechanicsCL31C2R2CBCNNNC
Cap Ceramic 2.2pF 50V C0G 0.25pF SMD 1206 125°C Cardboard T/R
KYOCERA AVX12065A2R2CAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50volts 2.2pF C0G
KYOCERA AVX12061A2R2CAT4A
Cap Ceramic 2.2pF 100V C0G 0.25pF SMD 1206 125°C Paper T/R
KYOCERA AVX12065A2R0CAT2A
Cap Ceramic 2pF 50V C0G 0.25pF Pad SMD 1206 125C T/R

Descriptions

Descriptions of Yageo Group C1206C229D5GAC7800 provided by its distributors.

Ceramic capacitor, 2.2 pF, 50 V (DC), ±0.5 pF, SMD 1206, C0G, C1206C229D5GAC7800
Cap Ceramic 2.2pF 50V C0G 0.5pF SMD 1206 125°C Plastic T/R
SMD Comm C0G 1206 (3216Metric) Ceramic Capacitor 0.126Lx0.063W 3.20mmx1.60mm C0G NP0 ±0.5pF 2.2pF
Ceramic Capacitor, Multilayer, Ceramic, 50V, 22.73% +Tol, 22.73% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 1206

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206C229D5GAC 7800