Yageo Group C1206C180J5GAC

Cap Ceramic 18pF 50V C0G 5% Pad SMD 1206 125C Bulk
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C180J5GAC.

IHS

Datasheet22 pages2 years ago

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group C1206C180J5GAC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.037
$ 0.037
Stock
97,762
336,866
336,866
Authorized Distributors
3
6
6
Capacitance
18 pF
18 pF
18 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
780 µm
780 µm
780 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

KYOCERA AVX12065A180JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 18pF C0G 1206 5% Tol
KYOCERA AVX12061A180JAT2A
1206 18PF CERAMIC MULTILAYER CAPACITOR, 100 VDC, +125DEGC, C0G DIELECTRIC, +/-5%
Cap Ceramic 18pF 500V C0G 5% Pad SMD 1206 125C T/R
KYOCERA AVX12062A180JAT2A
1206 18 pF 200 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
KYOCERA AVX12065A180KAT2A
Cap Ceramic 18pF 50V C0G 10% SMD 1206 125°C Paper T/R
KYOCERA AVX12061A180KAT2A
1206 18 pF 100 V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Yageo Group C1206C180J5GAC provided by its distributors.

Cap Ceramic 18pF 50V C0G 5% Pad SMD 1206 125C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 1206
Ceramic Capacitor 30ppm/Cel ppm/C 5% 18pF 50V
18pF ¡À5% C0G(NP0) 50V 1206 3.2mm*1.6mm*1.6mm
C1206C180J5GAC, YAGEO / KEMET ELECTRONICS
Ceramic Multilayer Capacitor; Multi-Layer Cap Type:Standard; Capacitance:18pF; Capacitance Tolerance:+/- 5 %; Working Voltage, DC:50V; Dielectric Characteristic:C0G/NP0; Package/Case:1206; Series:C1206 RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.