What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group C062C105K5R5CA

Multilayer Ceramic Capacitors MLCC - Leaded 50V 1uF X7R 10% LS=5.08mm
$ 1.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C062C105K5R5CA.

IHS

Datasheet10 pages2 years ago

Newark

Jameco

Inventory History

3 month trend:
-27.93%

Alternate Parts

Price @ 1000
$ 1.11
$ 7.95
$ 7.95
Stock
8,605
185
185
Authorized Distributors
6
3
3
Capacitance
1 µF
1 µF
1 µF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Molded
Molded
Molded
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
7.37 mm
7.37 mm
7.37 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVXCKR06BX105KMV
Cap Ceramic 1uF 50V X7R 10% Radial 5.08mm (1%FR) 125C Bag
KYOCERA AVXCK06BX105K
Cap Ceramic 1uF 50V X7R 10% Through Hole 5.08mm 125°C Bag
KYOCERA AVXCKR06BX105KR
Cap Ceramic 1uF 50V X7R 10% Radial 5.08mm (0.01%FR) 125°C Bulk
Yageo GroupM39014/02-1411
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 1uF, Through Hole Mount
Yageo GroupC330C105K5R5TA
C330 C 1UF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, X7R DIELEC, +/-10%
CAP CER 1UF 50V X7R RADIAL / 1 µF ±10% 50V Ceramic Capacitor X7R Radial

Descriptions

Descriptions of Yageo Group C062C105K5R5CA provided by its distributors.

Multilayer Ceramic Capacitors MLCC - Leaded 50V 1uF X7R 10% LS=5.08mm
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount
Cap Ceramic 1uF 50V X7R 10% Radial 5.08mm 125C Bulk
Molded CERAMIC CAPACITOR ceramic capacitor 50V 1muF 10% 15% ppm/C
Capacitor 1 uF 50 Volt X7R 10% Radial 5.08mm Bulk

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C062C105K5R5CA.