Yageo Group C0603C561K5RAC

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 560pF X7R 0603 10%
$ 0.002
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0603C561K5RAC.

IHS

Datasheet27 pages2 years ago

Upverter

Electro Sonic

Inventory History

3 month trend:
-13.52%

CAD Models

Download Yageo Group C0603C561K5RAC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.002
$ 0.014
$ 0.014
Stock
41,605
1,043,026
1,043,026
Authorized Distributors
3
6
6
Capacitance
560 pF
560 pF
560 pF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1997-02-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVX06035C561KAT2A
0603 560 pF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
0603 560 pF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
KYOCERA AVX06035A561KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 560pF C0G 0603 10% Tol
KYOCERA AVX06035C561K4T2A
Cap Ceramic 560pF 50V X7R 10% Pad SMD 0603 125C T/R Automotive AEC-Q200
Cap Ceramic 560pF 50V B 10% Pad SMD 0603 85C T/R
Mlcc,0603,c0G,50V,560Pf,0.8Mm, Ceramic Capacitors, General Purpose, Tape And Reel Eol

Descriptions

Descriptions of Yageo Group C0603C561K5RAC provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 560pF X7R 0603 10%
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 0603
Cap Ceramic 560pF 50V X7R 10% Pad SMD 0603 125C Bag
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:560pF; Capacitance Tolerance:± 10%; Voltage Rating:50V; Capacitor Dielectric Material:Multilayer Ceramic; Package/Case:0603; Termination:SMD RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.