Yageo Group C0603C224K3RACTU

Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.22uF X7R 0603 10%
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0603C224K3RACTU.

IHS

Datasheet27 pages2 years ago
Datasheet4 pages0 years ago

Farnell

Upverter

Electro Sonic

element14 APAC

Inventory History

3 month trend:
+3.44%

CAD Models

Download Yageo Group C0603C224K3RACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.034
$ 0.022
$ 0.022
Stock
4,267,118
4,336,995
4,336,995
Authorized Distributors
6
6
6
Capacitance
220 nF
220 nF
220 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-01-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

25V 220nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENTMK107B7224KA-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 25VDC 0.22uF 10% X7R
25V 220nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 220nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 220nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
GCM Series 0603 0.22 uF ±10 % 25 V X7R SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Yageo Group C0603C224K3RACTU provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.22uF X7R 0603 10%
Ceramic capacitor, 220 nF, 25 V (DC), ±10 %, SMD 0201 (0603), X7R, C0603C224K3RAC7867
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603
Cap Ceramic 0.22uF 25V X7R 10% SMD 0603 125°C Paper T/R
Avnet Japan
CAPACITOR;CERAMIC;CAP;.220UF;TOL+10%;SMT;VOL-RTG 25V;X7R;TR
CAPACITOR CERAMIC 0.22UF, 25V, X7R, 10%,
Chip Capacitance (Mlcc) 0603 220nF ±10% 25V X7R
CAP, 0.22µF, 25V, 10%, X7R, 0603; Capacitance:0.22µF; Voltage Rating:25V; Ceramic Capacitor Case:0603 [1608 Metric]; Capacitance Tolerance:± 10%;
Ceramic Capacitor 0.22Uf, 25V, X7R, 10%, 0603; Rango De Producto:Serie C; Capacidad:0.22Μf; Tolerancia, Capacitancia:± 10%; Característica Dieléctrico:X7R; Tensión Nominal:25V; Tipo De Condensador De Cerámica:0603 [Métrica 1608] |Kemet C0603C224K3RACTU
Capacitance nF = 220 / Rated Voltage VDC = 25 / Tolerance = ±10 % / Ceramic Dielectric = X7R / Package Type = 0603 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = X7R / Length mm = 1.6 / Width mm = 0.8 / Height mm = 0.8 / Packaging = Reel

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603C224K3RAC 7867
  • C0603C224K3RAC TU
  • C0603C224K3RAC-TU
  • C0603C224K3RAC-TU.
  • C0603C224K3RAC7867
  • C0603C224K3RAC@7867
  • C0603C224K3RACTU.