Yageo Group C0603C224J4RACTU

Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.22uF X7R 0603 5%
$ 0.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0603C224J4RACTU.

IHS

Datasheet27 pages2 years ago
Datasheet3 pages0 years ago

Farnell

Upverter

Electro Sonic

element14 APAC

Inventory History

3 month trend:
+3.04%

CAD Models

Download Yageo Group C0603C224J4RACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.087
$ 0.028
$ 0.028
Stock
1,210,068
224,502
224,502
Authorized Distributors
6
6
6
Capacitance
220 nF
220 nF
220 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
5 %
5 %
5 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-01-10
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

10V 220nF X7R ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors 0.22uF 10V X7R 5% Pad SMD 0603 125C T/R
0603 0.22 uF 16 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL10B224KO8NNNC
16V 220nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 220nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 220nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C0603C224J4RACTU provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.22uF X7R 0603 5%
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603
Cap Ceramic 0.22uF 16V X7R 5% SMD 0603 125°C Paper T/R
Avnet Japan
Cap Ceramic 0.22uF 16V X7R 5% Pad SMD 0603 125C T/R
Cap 0.22Uf 16Vdc X7R 5% Smd 0603 Rohs Compliant: Yes
CAP,.22UF,16V,X7R,5%,SMD,0603, TR<TX
MLCC CAPACITOR, 0.22UF, 16V, X7R, 5%, 0603, FULL REEL; Capacitance: 0.22µF; Voltage Rating: 16V; Ceramic Capacitor Case: 0603 ^1608 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: X7R; Produ

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603C224J4RAC 7867
  • C0603C224J4RAC TU
  • C0603C224J4RAC TU.
  • C0603C224J4RAC7867
  • C0603C224J4RACTU.