Yageo Group C0603C105Z4VACTU

SMD Multilayer Ceramic Capacitor, 1 uF, 16 V, 0603 [1608 Metric], -20%, +80%, Y5V, 1.6 mm, 0.8 mm
$ 0.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0603C105Z4VACTU.

IHS

Datasheet17 pages2 years ago

Upverter

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-3.06%

CAD Models

Download Yageo Group C0603C105Z4VACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.033
$ 0.013
$ 0.013
Stock
100,048
7,861,672
7,861,672
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
Y5V
Y5V
Y5V
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
-20 %
80 %
80 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

16V 1uF Y5V -20%~+80% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX0603YG105ZAT2A
16V 1uF Y5V -20%~+80% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10F105ZO8NNNC
Multilayer Ceramic Capacitor, 1 uF, 16 V, -20, +80%, Y5V, 0603 [1608 Metric]
SMD Multilayer Ceramic Capacitor, 1 uF, 16 V, 0603 [1608 Metric], -20%, +80%, Y5V, GRM Series
Samsung Electro-MechanicsCL10F105ZO8NNND
Multilayer Ceramic Capacitor, 1 uF, 16 V, -20, +80%, Y5V, 0603 [1608 Metric]
16V 1uF Y5V ±20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C0603C105Z4VACTU provided by its distributors.

SMD Multilayer Ceramic Capacitor, 1 uF, 16 V, 0603 [1608 Metric], -20%, +80%, Y5V, 1.6 mm, 0.8 mm
Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, 22/-82% TC, 1uF, Surface Mount, 0603
SMD Comm Y5V 0603 (1608Metric) ceramic capacitor 0.063Lx0.031W 1.60mmx0.80mm Y5V F -20% +80% 1muF
Capacitance uF = 1 / Rated Voltage VDC = 16 / Tolerance = -20 ... 80 % / Ceramic Dielectric = Y5V / Termination Type = Wraparound / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 85 / Series = SMD Comm Y5V / Length mm = 1.6 / Width mm = 0.8 / Height mm = 0.8

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603C105Z4VAC7867