Yageo Group C0603C100D5GACTU

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10pF C0G 0603 0.5pF
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0603C100D5GACTU.

Upverter

Datasheet18 pages6 years ago

IHS

Farnell

Electro Sonic

element14 APAC

Inventory History

3 month trend:
+13.67%

CAD Models

Download Yageo Group C0603C100D5GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.036
$ 0.012
$ 0.012
Stock
567,465
43,571,521
43,571,521
Authorized Distributors
6
6
6
Capacitance
10 pF
10 pF
10 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
5 %
5 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-06-06
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

0603 10pF 50V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
0603 10 pF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
Surface Mount Ceramic Multilayer Capacitor 10pF 5% C0G 50V 0603 Paper T/R
CAP CER 10PF 50V C0G/NP0 0603 / 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Samsung Electro-MechanicsCL10C100CB8NNNC
50V 10pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 10pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C0603C100D5GACTU provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10pF C0G 0603 0.5pF
Cap Ceramic 10pF 50V C0G 0.5pF Pad SMD 0603 125°C Extreme Low ESR T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603
Cap 10Pf 50Vdc C0G 0.5Pf Smd 0603 Rohs Compliant: Yes
Chip Capacitance (Mlcc) 0603 10pF ±0.5pF 50V C0G (NP0)
0603 (1608Metric) SMD Comm C0G 50V 10pF ±0.5pF C0G NP0
MLCC CAPACITOR, 10PF, 50V, C0G, 0.5PF, 0603, FULL REEL; Capacitance: 10pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0603 ^1608 Metric]; Capacitance Tolerance: ± 0.5pF; Dielectric Characteristic: C0G / NP0; Product Range: C Series KEMET

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603C100D5GAC TU
  • C0603C100D5GAC TU.
  • C0603C100D5GAC7867
  • C0603C100D5GACTU.