What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group C056T682K1X5CS

Cap Ceramic 0.0068uF 100V X7R 10% Radial 5.08mm (0.001%FR) 125°C Bulk
$ 1.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C056T682K1X5CS.

IHS

Datasheet1 page7 years ago

Inventory History

3 month trend:
+50.00%

Alternate Parts

Price @ 1000
$ 1.39
$ 1.302
$ 1.302
Stock
1,035
43
43
Authorized Distributors
6
2
2
Capacitance
6.8 nF
6.8 nF
6.8 nF
Dielectric
-
X7R
X7R
Mount
-
-
-
Case/Package
Radial
Molded
Molded
Number of Capacitors
-
-
-
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2000-07-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Yageo Group C056T682K1X5CS provided by its distributors.

Cap Ceramic 0.0068uF 100V X7R 10% Radial 5.08mm (0.001%FR) 125°C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Through Hole Mount
Capacitor, ceramic,6800Pf,100Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-25,15%-Tc Rohs Compliant: Yes |Kemet C056T682K1X5CS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.