What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group C0402C561J3GACTU

Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 560pF C0G 0402 5%
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0402C561J3GACTU.

IHS

Datasheet22 pages2 years ago

Upverter

Electro Sonic

Farnell

Inventory History

3 month trend:
-2.07%

CAD Models

Download Yageo Group C0402C561J3GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.062
$ 0.025
$ 0.025
Stock
133,511
360,205
360,205
Authorized Distributors
6
5
5
Capacitance
560 pF
560 pF
560 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
5 %
5 %
5 %
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cap Ceramic 560pF 25V C0G 5% Pad SMD 0402 125C T/R
0402 560 pF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 560pF 50V C0G 5% Pad SMD 0402 125C Low ESR Automotive T/R
TAIYO YUDENUMK105CG561JVHF
50V 560pF C0G ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 560pF 50V C0G 5% Pad SMD 0402 150C Automotive T/R
Cap Ceramic 560pF 50V C0G 5% Pad SMD 0402 125C T/R

Descriptions

Descriptions of Yageo Group C0402C561J3GACTU provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 560pF C0G 0402 5%
Cap Ceramic 560pF 25V C0G 5% Pad SMD 0402 125C Extreme Low ESR T/R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Surface Mount, 0402
ceramic capacitor 25V 560pF 5% 30ppm/Cel ppm/C
560pF ¡À5% C0G(NP0) 25V 0402 1mm*500¦Ìm*500¦Ìm
CAP, MLC, 560PF, 25V, 5%, 0402 ROHS COMPLIANT: YES
CAP CER 560PF 25V C0G/NP0 0402
C0402C561J3GACTU, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.