Yageo Group C0402C333K8RACTU

Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.033uF X7R 0402 10%
$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0402C333K8RACTU.

IHS

Datasheet27 pages2 years ago
Datasheet4 pages0 years ago

Farnell

Newark

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+13.15%

CAD Models

Download Yageo Group C0402C333K8RACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.019
$ 0.011
$ 0.011
Stock
144,083
3,564,575
3,564,575
Authorized Distributors
6
6
6
Capacitance
33 nF
33 nF
33 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2011-08-12
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

0402 33 nF 10 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
CAP CER 0.033UF 10V X7R 0402 / 0.033 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Samsung Electro-MechanicsCL05B333KP5NNNC
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402
TAIYO YUDENLMK105B7333KV-F
M 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm X7R ±10% 0.033muF
0402 33 nF 16 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
0402 33 nF 25 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Yageo Group C0402C333K8RACTU provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.033uF X7R 0402 10%
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402
Cap Ceramic 0.033uF 10V X7R 10% SMD 0402 125°C Paper T/R
Avnet Japan
SMD CERAMIC CHIP CAPACITOR .033UF 10V 10%X7R
CAP, MLCC, 0.033UF, X7R, 10V, 0402;
Mlcc Capacitor, 0.033Uf, 10V, X7R, 10%, 0402, Full Reel; Capacitance:0.033Μf; Voltage(Dc):10V; Capacitor Case/Package:0402 [1005 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0402C333K8RACTU

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0402C333K8RAC7867
  • C0402C333K8RACTU.
  • C0402C333K8RACTU..