Yageo Group C0402C151K4RACTU

Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 150pF X7R 0402 10%
$ 0.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0402C151K4RACTU.

IHS

Datasheet27 pages2 years ago

Farnell

Electro Sonic

Newark

Inventory History

3 month trend:
-1.31%

CAD Models

Download Yageo Group C0402C151K4RACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.095
$ 0.107
Stock
128,050
234,792
Authorized Distributors
6
4
Capacitance
150 pF
150 pF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
Voltage Rating (DC)
16 V
16 V
Tolerance
10 %
-
Height
500 µm
500 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-01-10
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVX0402YC151KAT2A
0402 150 pF 16 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX04025C151KAT2A
50V 150pF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 150pF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENLMK042B7151KC-W
Cap ,mlcc ,01005,10V ,x7R,150Pf10% Rohs Compliant: Yes |Taiyo Yuden LMK042B7151KC-W
25V 150pF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX04023C151KAT2A
Cap Ceramic 150pF 25V X7R 10% SMD 0402 125°C Paper T/R

Descriptions

Descriptions of Yageo Group C0402C151K4RACTU provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 150pF X7R 0402 10%
Cap Ceramic 150pF 16V X7R 10% Pad SMD 0402 125C T/R
Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0402
Capacitor, ceramic,150Pf,16Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kemet C0402C151K4RACTU
CAP CER 150PF 16V 10% X7R 0402
CAP, 150PF, 16V, MLCC, 0402; Capacitance: 150pF; Voltage Rating: 16V; Ceramic Capacitor Case: 0402 [1005 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: C Series KEMET; Operating Temperatu

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.