Yageo Group C0402C120J5GAC

Multilayer Ceramic Capacitors MLCC – SMD/SMT; KEMET; C0402C120J5GAC; 12 pF; 0402; 50 V; 50 V
$ 0.001
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0402C120J5GAC.

IHS

Datasheet22 pages2 years ago

Upverter

Electro Sonic

Farnell

Inventory History

3 month trend:
-0.24%

CAD Models

Download Yageo Group C0402C120J5GAC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.001
$ 0.01
$ 0.01
Stock
255,624
6,360,917
6,360,917
Authorized Distributors
5
6
6
Capacitance
12 pF
12 pF
12 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2001-04-27
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

50V 12pF NP0 ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL05C120JB5NNNC
50V 12pF C0G 卤5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 12pF C0G ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENUMK105CG120JV-F
0402 12 pF 50 V ±5% Tolerance C0G/NP0 Multilayer Ceramic Capacitor
TAIYO YUDENUMK105CH120JV-F
Cap, Mlcc, 0402, 50V, C0H, 12Pf 5%, T&r Rohs Compliant: Yes |Taiyo Yuden UMK105CH120JV-F
0402 50 V 12 pF ±5% Tolerance C0G/NP0 Multilayer Ceramic Capacitor

Descriptions

Descriptions of Yageo Group C0402C120J5GAC provided by its distributors.

Multilayer Ceramic Capacitors MLCC – SMD/SMT; KEMET; C0402C120J5GAC; 12 pF; 0402; 50 V; 50 V
SURFACE MOUNT MULTILAYER CERAMIC CHIP CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402
CAPACITOR, 12PF 50V NPO 0402CAPACITOR, 12PF 50V NPO 0402; CAPACITANCE:12PF; VOLTAGE RATING, DC:50V; CAPACITOR DIELECTRIC TYPE:MULTILAYER CERAMIC; TOLERANCE, :5%; TOLERANCE, -:5%; TEMP, OP. MAX:-55(DEGREE C); TEMP, OP. MIN:125(DEGREE ;ROHS COMPLIANT: YES
CAPACITOR, 0402, 12PF, 50V, NP0; Application:Standard; Capacitance:12pF; Tolerance, Capacitance:± 5%; Series:C0402; Voltage, Rating:50V; Capacitor Dielectric Type:Ceramic Multi-Layer; Case Style:0402; Termination Type:SMD; Dielectric Characteristic:C0G / NP0; External Depth:0.5mm; External Length / Height:1.0mm; Temp, Coeff, +:30ppm/°C; Temp, Coeff, -:30ppm/°C; Temp, Op. Max:-55°C; Temp, Op. Min:125°C; Terminal Type:Surface Mount (SMD, SMT); Tolerance, +:5%; Tolerance, -:5%; Voltage Rating, DC:50V; Width, External:0.5mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.