Yageo Group B45196H4106M209

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411
$ 0.18
Obsolete

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)B45196H4106M20901Bulk
3h

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group B45196H4106M209.

CAD Models

Download Yageo Group B45196H4106M209 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.18
$ 0.165
$ 0.165
Stock
0
604,856
604,856
Authorized Distributors
1
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
2.1 Ω
2.1 Ω
2.1 Ω
Leakage Current
2 µA
2 µA
2 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Yageo GroupT491C106K025AT
Cap Tant Solid 10uF 25V C CASE 10%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.5 Ohm 125C T/R
Yageo GroupT491C106M025AT
10UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 25 V DC +/-20%, T491 SERIES
KYOCERA AVXTAJC106M025RNJ
Cap Tant Solid 10uF 25V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.8 Ohm 125C T/R
KYOCERA AVXTAJC106M025SNJ
Cap Tant Solid 10uF 25V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 1.8 Ohm 125°C T/R
KYOCERA AVXTAJB106M020SNJ
Cap Tant Solid 10uF 20V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 2.1 Ohm 125°C T/R
Yageo GroupT491C106M016AT
Cap Tant Solid 10uF 16V C CASE 20%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.8 Ohm 125C T/R

Descriptions

Descriptions of Yageo Group B45196H4106M209 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411
CAPACITOR;TANTALUM;CAP 10 UF;TOL 20%;SMT;VOL-RTG 20V;CUT TAPE
CAP TANT 10UF 20V 20% 1210
10UF 20V 20% 3528-21

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • B45196-H4106-M209