Yageo Group A700X157M006ATE010

Cap Aluminum Organic 150uF 6.3VDC 20% (7.3 X 4.3 X 4mm) SMD 0.01 Ohm 4700mA 2000h 125C T/R
$ 1.864
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group A700X157M006ATE010.

IHS

Datasheet19 pages2 years ago

Ciiva

Electro Sonic

Newark

element14 APAC

Inventory History

3 month trend:
-47.75%

CAD Models

Download Yageo Group A700X157M006ATE010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.864
$ 1.73
Stock
46,318
390,056
Authorized Distributors
6
6
Capacitance
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
10 mΩ
15 mΩ
Life (Hours)
-
2000 hours
Ripple Current
4.7 A
3.9 A
Height - Seated (Max)
4.2926 mm
4.2926 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2003-03-21
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicEEF-UE0J151ER
Cap Aluminum 150uF 6.3V 20% (7.3 X 4.3 X 4.2mm) SMD 0.012 Ohm 3300mA 1000h 105°C Embossed T/R
PanasonicEEFUE0J151R
Cap Aluminum 150uF 6.3V 20% (7.3 X 4.3 X 4.2mm) SMD 0.012 Ohm 3300mA 1000h 105°C Embossed T/R
PanasonicEEFSX0J151ER
Cap Aluminum Polymer 150uF 6.3VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6300mA 1000h 105°C T/R
Rubycon4SXE150M
Cap Aluminum Polymer 150uF 4V 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 3000mA 2000h 105C

Descriptions

Descriptions of Yageo Group A700X157M006ATE010 provided by its distributors.

Cap Aluminum Organic 150uF 6.3VDC 20% (7.3 X 4.3 X 4mm) SMD 0.01 Ohm 4700mA 2000h 125C T/R
CAPACITOR, ALUMINUM ORGANIC,150 UF,20%,6.3 VDC, SMT,7343,ESR 0.01 OHMS, TAPE & REEL
2917 (7343Metric) AO-Cap A700 6.3V 150muF ±20% 0.287Lx0.169W 7.30mmx4.30mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917
Capacitance uF = 150 / Rated Voltage DC V = 6.3 / Tolerance (±) % = 20 / Lifetime h = 17472 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = J-Lead / Mounting Type = SMD / Equivalent Series Resistance mOhm = 10 / Leakage Current uA = 37.8 / Dissipation Factor % = 6 / Ripple Current A = 4.7 / Series = A700 / Length mm = 7.3 / Width mm = 4.3 / Height mm = 4 / Packaging = Tape & Reel

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • A700X157M006ATE010.