Knowles L-07W4N7CV4T

General Purpose Inductor, 0.0047uH, 4.2553%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knowles L-07W4N7CV4T.

IHS

Datasheet6 pages7 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-2.24%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.40.00
Introduction Date2006-09-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor RF Wirewound 0.0047uH 2% 250MHz 20Q-Factor Ceramic 0.8A 0.083Ohm DCR 0402 T/R
Inductor RF Wirewound 0.0047uH 5% 250MHz 20Q-FactorCeramic 0.8A 0.083Ohm DCR 0402 T/R
Fixed Inductor 0402 4.7nH ±0.3nH 0.8A 110mΩ 5GHz 23@250MHz
General Purpose Inductor, 0.0047uH, 0.02%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.0047uH, 0.04%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Wirewound 0.0047uH 5% 250MHz 15Q-Factor Ceramic 0.64A 0.13Ohm DCR 0402 T/R

Descriptions

Descriptions of Knowles L-07W4N7CV4T provided by its distributors.

General Purpose Inductor, 0.0047uH, 4.2553%, 1 Element, Ceramic-Core, SMD, 0402
INDUCTOR RF WW, 4.7NH, +/-0.2NH, 0402; Product Range: -; Inductance: 4.7nH; Inductor Construction: -; Current Rating: 640mA; DC Resistance Max: -; Inductance Tolerance: ± 0.2nH; Self Resonant Frequency Min: 4.8GHz; Inductor Cas
INDUCTOR RF WW, 0402, 4.7NH, ±0.2NH; Inductance:4.7nH; Inductance Tolerance:± 0.2nH; Self Resonant Frequency:4.8GHz; DC Current Rating:640mA; Q Factor:15; Q Test Frequency:900MHz; Inductor Case Style:0402; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Core Material:Ceramic; Q @ Vr F:55

Manufacturer Aliases

Knowles has several brands around the world that distributors may use as alternate names. Knowles may also be known as the following names:

  • Knowles Dielectric Labs
  • Knowles Novacap
  • Knowles Voltronics
  • Knowles Electronics
  • Knowles Corporation
  • Knowles Johanson Manufacturing
  • KNOWLES PRECISION DEVICES
  • Knowles Capacitors
  • Knowles Syfer
  • KNOWLES CORP
  • Knowles Precision
  • Knowles DLI
  • Novacap / Knowles
  • SYNTIANT CORP
  • Knowles — Johanson Manufacturing (JMC)
  • Knowles — DLI – Dielectric Laboratories
  • Knowles Corpration
  • Knowles Electronics LLC
  • Knowles Capacitors (Dielectric Laboratories)
  • KNOWLES IPC (M) SDN BHD
  • KNOWLESN/AELECTRONICS
  • Syfer / Knowles
  • Knowles — Voltronics Corporation
  • Knowles — Compex
  • Knowles Cap

Part Number Aliases

This part may be known by these alternate part numbers:

  • L07W4N7CV4T