Knowles L-07C18NJV6T

Inductor RF Chip Multi-Layer 0.018uH 5% 100MHz 8Q-Factor Ceramic 0.2A 0.65Ohm DCR 0402 T/R
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knowles L-07C18NJV6T.

IHS

Datasheet3 pages8 years ago

RFMW

Newark

_legacy Avnet

Farnell

Inventory History

3 month trend:
-13.37%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.40.00
Introduction Date2013-08-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor RF Chip Unshielded Multi-Layer 18nH 5% 100MHz 7Q-Factor Ceramic 250mA 600mOhm DCR 0402
Ind RF Chip Unshielded Multi-Layer 18nH 5% 100MHz 7Q-Factor 250mA 0402 Punched Paper T/R
General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
TAIYO YUDENHK060318NJ-T
Ind High Frequency Chip Multi-Layer 18nH 5% 100MHz 5Q-Factor Ceramic 170mA 0201 T/R
General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
Inductor RF Chip Thin Film 18nH 5% 500MHz 12Q-Factor 200mA 800mOhm DCR 0201 Paper T/R

Descriptions

Descriptions of Knowles L-07C18NJV6T provided by its distributors.

Inductor RF Chip Multi-Layer 0.018uH 5% 100MHz 8Q-Factor Ceramic 0.2A 0.65Ohm DCR 0402 T/R
General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Surface Mount High Frequency Inductor, L-07C Series, 18 Nh, 5%, 0402 [1005 Metric], 0.65 Ohm Rohs Compliant: Yes |Johanson Technology L-07C18NJV6T
INDUCTOR RF, 18NH, 5%, 0402; Inductance: 18nH; Product Range: L-07C Series; DC Current Rating: 200mA; High Frequency Inductor Case: 0402 [1005 Metric]; Inductor Construction: Multilayer; DC Resistance Max: 0.65ohm; Inductance

Manufacturer Aliases

Knowles has several brands around the world that distributors may use as alternate names. Knowles may also be known as the following names:

  • Knowles Dielectric Labs
  • Knowles Novacap
  • Knowles Voltronics
  • Knowles Electronics
  • Knowles Corporation
  • Knowles Johanson Manufacturing
  • KNOWLES PRECISION DEVICES
  • Knowles Capacitors
  • Knowles Syfer
  • KNOWLES CORP
  • Knowles Precision
  • Knowles DLI
  • Novacap / Knowles
  • SYNTIANT CORP
  • Knowles — Johanson Manufacturing (JMC)
  • Knowles — DLI – Dielectric Laboratories
  • Knowles Corpration
  • Knowles Electronics LLC
  • Knowles Capacitors (Dielectric Laboratories)
  • KNOWLES IPC (M) SDN BHD
  • KNOWLESN/AELECTRONICS
  • Syfer / Knowles
  • Knowles — Voltronics Corporation
  • Knowles — Compex
  • Knowles Cap

Part Number Aliases

This part may be known by these alternate part numbers:

  • L07C18NJV6T