Knowles 5515LP15A730E

Ceramic LPF, 1 Section(s) Min, 1 Section(s) Max, 5512.5MHz
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knowles 5515LP15A730E.

IHS

Datasheet3 pages7 years ago

Newark

RFMW

CAD Models

Download Knowles 5515LP15A730E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Knowles 5515LP15A730E provided by its distributors.

Ceramic LPF, 1 Section(s) Min, 1 Section(s) Max, 5512.5MHz
FILTER, LOWPASS, 5.5GHZ, WIFI, 0.5DB; Filter Type:Low Pass; No. of Pins:8Pins; Pass Band Frequency:5.15GHz to 5.875GHz; RF
FILTER, LOWPASS, 5.5GHZ, WIFI, 0.5DB; Filter Type:Low Pass; Frequency Range:5.15GHz to 5.875GHz; Bandpass Insertion Loss Max:0.5dB; Attenuation @ Reject Band Min:18dB; Filter Case:0805; Filter Terminals:Surface Mount; Return Loss:10.9dB; Termination Type:SMD
Filter, Full Reel; Filter Type:Low Pass; No. Of Pins:8Pins; Pass Band Frequency:5.15Ghz A 5.875Ghz; Rf Filter Applications:Bluetooth, Ism And 802.11, Wlan; Filter Case Style:0805 [2012 Metric]; Product Range:-; Bandwidth:5.5Ghz Rohs Compliant: Yes |Johanson Technology 5515LP15A730E

Manufacturer Aliases

Knowles has several brands around the world that distributors may use as alternate names. Knowles may also be known as the following names:

  • Knowles Dielectric Labs
  • Knowles Novacap
  • Knowles Voltronics
  • Knowles Electronics
  • Knowles Corporation
  • Knowles Johanson Manufacturing
  • KNOWLES PRECISION DEVICES
  • Knowles Capacitors
  • Knowles Syfer
  • KNOWLES CORP
  • Knowles Precision
  • Knowles DLI
  • Novacap / Knowles
  • SYNTIANT CORP
  • Knowles — Johanson Manufacturing (JMC)
  • Knowles — DLI – Dielectric Laboratories
  • Knowles Corpration
  • Knowles Electronics LLC
  • Knowles Capacitors (Dielectric Laboratories)
  • KNOWLES IPC (M) SDN BHD
  • KNOWLESN/AELECTRONICS
  • Syfer / Knowles
  • Knowles — Voltronics Corporation
  • Knowles — Compex
  • Knowles Cap