Knowles 251R14S240JV4T

Cap Ceramic 24pF 250V C0G 5% Pad SMD 0603 125C Ultra Low ESR T/R
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Knowles 251R14S240JV4T.

IHS

Datasheet12 pages3 years ago

Farnell

Newark

Arrow Electronics

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.164
Stock
409
17,684
Authorized Distributors
0
6
Capacitance
24 pF
24 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
250 V
250 V
Tolerance
5 %
5 %
Height
760 µm
800 µm

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2002-09-26
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupCBR06C240JAGAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 24pF C0G 0603 5%
Yageo GroupC0603C240J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 24pF C0G 0603 5%
100V 24pF C0G ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 24pF C0G ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10C240JB8NNNC
50V 24pF C0G 卤5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 24pF 50V C0G 5% Pad SMD 0603 125C Automotive T/R

Descriptions

Descriptions of Knowles 251R14S240JV4T provided by its distributors.

Cap Ceramic 24pF 250V C0G 5% Pad SMD 0603 125C Ultra Low ESR T/R
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0603
CAP CER 24PF 250V C0G/NP0 0603
Capacitor, 24PF, 250V, 5%, C0G/NP0, 0603, SMD; Capacitance:24pF; Voltage Rating:250V; Product Range:S Series; Capacitance Tolerance:± 5%; Operating
CAP, 24PF, 250V, 5%, C0G/NP0, 0603, SMD; Capacitance: 24pF; Voltage Rating: 250V; Product Range: S Series; Capacitance Tolerance: ± 5%; Operating Temperature Max: 125°C; Capacitor Case Style: 0603 [1608 Metric]; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Capacitance Tolerance ±: ± 5%; Capacitor Mounting: SMD; Dielectric Characteristic: C0G / NP0; No. of Pins: 2Pins; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +125°C

Manufacturer Aliases

Knowles has several brands around the world that distributors may use as alternate names. Knowles may also be known as the following names:

  • Knowles Dielectric Labs
  • Knowles Novacap
  • Knowles Voltronics
  • Knowles Electronics
  • Knowles Corporation
  • Knowles Johanson Manufacturing
  • KNOWLES PRECISION DEVICES
  • Knowles Capacitors
  • Knowles Syfer
  • KNOWLES CORP
  • Knowles Precision
  • Knowles DLI
  • Novacap / Knowles
  • SYNTIANT CORP
  • Knowles — Johanson Manufacturing (JMC)
  • Knowles — DLI – Dielectric Laboratories
  • Knowles Corpration
  • Knowles Electronics LLC
  • Knowles Capacitors (Dielectric Laboratories)
  • KNOWLES IPC (M) SDN BHD
  • KNOWLESN/AELECTRONICS
  • Syfer / Knowles
  • Knowles — Voltronics Corporation
  • Knowles — Compex
  • Knowles Cap