JAE Electronics FI-SE20P-HFE

Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal
$ 3.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JAE Electronics FI-SE20P-HFE.

Master Electronics

Datasheet1 page15 years ago

element14 APAC

Future Electronics

Factory Futures

Farnell

Inventory History

3 month trend:
+101%

CAD Models

Download JAE Electronics FI-SE20P-HFE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2004-01-09
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

0.50mm Pitch Easy-On™ Type FFC/FPC Connector, Vertical, SMT, Gold Plating, 20 Circuits
Rectangular Power Connector, 20 Contact(s), Female, Crimp Terminal, Receptacle
Conn IDC Connector F 20 POS 1.25mm IDT RA Cable Mount Mini Mi II™ Bag
TE Connectivity1-1734248-5
FFC / FPC Board Connector, 1 mm, 15 Contacts, Receptacle, FPC, Surface Mount, Top
TE Connectivity1-84953-5
Conn FPC Connector SKT 15 POS 1mm Solder RA SMD T/R
TE Connectivity1-1734248-6
Connector, 16 pole, 1 row, pitch 1 mm, SMD, socket, gold-plated, 1-1734248-6

Descriptions

Descriptions of JAE Electronics FI-SE20P-HFE provided by its distributors.

Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal
Conn Shrouded Header (4 Sides) M 20 POS 1.25mm Solder RA Side Entry SMD
CONN HEADER SMD R/A 20POS 1.25MM / Connector Header Surface Mount, Right Angle 20 position 0.049" (1.25mm)
Connector, Receptacle, 20 Position, 1.25Mm; Connector Systems:Wire-To-Board; Pitch Spacing:1.25Mm; No. Of Rows:1Rows; No. Of Contacts:20Contacts; Connector Mounting:Surface Mount Right Angle; Product Range:Fi Series |JAE FI-SE20P-HFE
HEADER, LVDS, R/A, SHLD, 1.25MM, 20WAY; Pitch Spacing:1.25mm; No. of Contacts:20Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:Gold Plated Contact
HEADER, LVDS, R/A, SHLD, 1.25MM, 20WAY; Connector Type:Wire-to-Board; Gender:Receptacle; Ways, No. of:20; Lead Spacing:1.25mm; Termination Method:Solder; Contact Material:Copper Alloy; Series:FI; Contact Plating:Gold over Nickel; Rows, No. of:1; Current Rating:1A; Insulation Resistance:100Mohm; Resistance, Contact:40mohm; Temp, Op. Max:80°C; Temp, Op. Min:-40°C; Wire Size, AWG Max:28AWG; Wire Size, AWG Min:32AWG

Manufacturer Aliases

JAE Electronics has several brands around the world that distributors may use as alternate names. JAE Electronics may also be known as the following names:

  • JAE
  • JAE Electronics Inc
  • JAPAN AVIATION ELECTRONICS
  • JAPAN AVIATION ELECTRONICS INDUSTRY
  • JAPAN AVIATION ELECTRONICS (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LTD
  • JAPAN AVIATION ELECTRONICS IND
  • JAE ELECT
  • JAE ELEC
  • JAE ELECTRONICS (VA)
  • JAE ELECTRON
  • JAE Electronic
  • JAE EUROPE LTD
  • JAE - JAPAN AVIATION ELECTRONICS
  • Japan Aviation (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LIMITED
  • JAE(Japanese Avionics)
  • Jae Electr
  • JAE - Japan Aviation Electronics IndustryLimited
  • JAE / JAPAN AVIATION ELEC
  • JAE AVIATION ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • FI-SE20P-HFE.