Littelfuse MXHV9910BTR

Off-Line High Brightness LED Driver 8-lead SOIC on T&R RoHS Compliant: Yes
$ 1.271
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse MXHV9910BTR.

IHS

Datasheet13 pages4 years ago

ODG (Origin Data Global)

Electro Sonic

Factory Futures

Inventory History

3 month trend:
-100%

CAD Models

Download Littelfuse MXHV9910BTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.271
$ 1.343
Stock
183,944
64,666
Authorized Distributors
6
6
Display Type
-
-
Output Current
-
-
Output Voltage
7.8 V
-
Current Rating
-
-
Logic Function
-
-
Dimming
-
-
Number of Channels
-
-
Data Rate
-
-
Min Supply Voltage
8 V
8 V
Max Supply Voltage
450 V
450 V
Case/Package
SOP
SOP
Number of Pins
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NCP3065 Series 40 V 250 kHz 1.5 A Constant Current Switching Regulator - SOIC-8
Buck / Boost / Inverting Regulator, Switching, Constant Current, 1.5 A, for HB-LEDs Automotive
MicrochipHV9801ALG-G
SWITCH DIMMABLE LED DRIVER8 SOIC 3.90mm(.150in) T/R | Microchip Technology Inc. HV9801ALG-G
Diodes Inc.AL9910ASP-13
LED Driver high voltage PWM 10A SOIC8 EP | Diodes Inc AL9910ASP-13
Diodes Inc.AL9910-5SP-13
High Brightness LED Driver SOIC8 | Diodes Inc AL9910-5SP-13
Diodes Inc.AL9910SP-13
Step-Down (Buck),Step-Up (Boost) 25KHz~300KHz 85V(AC) 277V(AC) No SO-8EP , 4.9mm*3.85mm*1.37mm

Descriptions

Descriptions of Littelfuse MXHV9910BTR provided by its distributors.

Off-Line High Brightness LED Driver 8-lead SOIC on T&R RoHS Compliant: Yes
ROHS3Compliant Signage Active AC DC Offline Switcher led driver -40C~85C TA 64kHz 2.5W 8.4V
Step-Down (Buck) 8V 450V No SOIC-8
LED Driver 7.8V 8-Pin SOIC T/R
IC LED DRIVER OFFLINE DIM 8SOIC
LED Driver, 1-Segment, BCDMOS, PDSO8

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN