Littelfuse IXTX120N65X2

MOSFET N-CH 650V 120A PLUS247-3 / N-Channel 650 V 120A (Tc) 1250W (Tc) Through Hole PLUS247™-3
$ 17.256
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXTX120N65X2.

IHS

Datasheet6 pages10 years ago

Newark

Littelfuse SCT

TME

Inventory History

3 month trend:
+81.91%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTWA88N65M5
N-channel 650 V, 0.024 Ohm typ., 84 A MDmesh M5 Power MOSFET in TO-247 long leads package
N-Channel Power MOSFET, SUPERFET® III, Easy Drive, 650 V , 75 A, 23 mΩ, TO-247
STMicroelectronicsSTY105NM50N
N-channel 500 V, 0.018 Ohm typ., 110 A MDmesh(TM) II Power MOSFET in Max247 package
STMicroelectronicsSTY100NM60N
N-channel 600 V, 0.025 Ohm typ., 98 A, MDmesh(TM) II Power MOSFET in Max247 package
SuperFET II™ FRFET MOSFET, N-Channel, 650V, 54A, 68mΩ
SuperFET II™ FRFET MOSFET, N-Channel, 650V, 76A, 34mΩ

Descriptions

Descriptions of Littelfuse IXTX120N65X2 provided by its distributors.

MOSFET N-CH 650V 120A PLUS247-3 / N-Channel 650 V 120A (Tc) 1250W (Tc) Through Hole PLUS247™-3
IXTX120N65X2 Series 650 V 120 A 23 mOhm N-Channel Power MOSFET - PLUS-247
Trans MOSFET N-CH 650V 120A 3-Pin(3+Tab) PLUS 247
X2-Class Series - 650V - 700V Power MOSFETs with HiPerFET™ Options, PLUS247™, RoHS
Littelfuse SCT
MOSFET, Single - N-Channel, 650V, 120A, 1.25kW, ISOPLUS247
N-ch X2 Series MOSFET 650V 120A PLUS247
Power Field-Effect Transistor, 120A I(D), 650V, 0.023ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
IXYS NMOS X2-Class, Vds=650 V, 120 A, PLUS247, , 3
DiscMSFT NChUltraJnctn X2Class TO-247AD
Mosfet, N-Ch, 650V, 120A, Plus247; Channel Type:N Channel; Drain Source Voltage Vds:650V; Continuous Drain Current Id:120A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:5V Rohs Compliant: Yes |Ixys Semiconductor IXTX120N65X2

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN