Littelfuse IXGX320N60A3

Low-Frequency Series - 300V - 1200V [DC - 15 kHz] PT (Punch Through) IGBTs, PLUS247™, RoHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXGX320N60A3.

IHS

Datasheet6 pages11 years ago
Datasheet5 pages11 years ago

TME

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-08-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-06-15
LTD Date2020-09-01

Related Parts

AUIRGP406D1 Series 600 V 240 A N-Channel IGBT Flange Mount - SUPER-247
LittelfuseIXGX120N60B3
Trans IGBT Chip N=-CH 600V 280A 780000mW 3-Pin(3+Tab) PLUS 247
LittelfuseIXGH48N60A3D1
IXGH48N60A3D1 Series 600 V 48 A Ultra Low Vsat PT IGBT - TO-247AD
Infineon IRGPS46160DPBF IGBT, 240 A 600 V, 3-Pin Super-247, Through Hole
LittelfuseIXGH48N60B3D1
Trans IGBT Chip N-CH 600V 48A 300000mW 3-Pin(3+Tab) TO-247
MicrochipAPT100GN60B2G
IGBT Fieldstop Low Frequency Single 600 V 100 A TO-247 MAX

Descriptions

Descriptions of Littelfuse IXGX320N60A3 provided by its distributors.

Low-Frequency Series - 300V - 1200V [DC - 15 kHz] PT (Punch Through) IGBTs, PLUS247™, RoHS
Littelfuse SCT
Insulated Gate Bipolar Transistor, 320A I(C), 600V V(BR)CES, N-Channel
IGBT 600V 320A 1000W PLUS247
Disc Igbt Pt-Low Frequency To-247Ad / Tube

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN