Littelfuse IXFK78N50P3

Single N-Channel 500 V 1130 W 147 nC Through Hole Power Mosfet - TO-264
$ 14.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXFK78N50P3.

IHS

Datasheet7 pages6 years ago
Datasheet5 pages12 years ago

Future Electronics

TME

Inventory History

3 month trend:
+36.73%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-03-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

N-Channel Power MOSFET, UniFETTM, FRFET®, 500 V, 100 A, 55 mΩ, TO-264
onsemiFQL40N50
N-Channel Power MOSFET, QFET®, 500 V, 40 A, 110 mΩ, TO-264
onsemiFQL40N50F
N-Channel Power MOSFET, QFET®, FRFET®, 500 V, 40 A, 110 mΩ, TO-264
onsemiFQL50N40
MOSFET N-CH 400V 50A TO-264
STMicroelectronics2STA1943
STMICROELECTRONICS 2STA1943Bipolar (BJT) Single Transistor, PNP, 230 V, 30 MHz, 150 W, 8 A, 80
STMicroelectronics2STA2121
TRANS PNP 250V 17A TO264 / Bipolar (BJT) Transistor PNP 250 V 17 A 25MHz 220 W Through Hole TO-264

Descriptions

Descriptions of Littelfuse IXFK78N50P3 provided by its distributors.

Single N-Channel 500 V 1130 W 147 nC Through Hole Power Mosfet - TO-264
MOSFET, Single - N-Channel, 500V, 78A, 1.13kW, TO-264
Trans MOSFET N-CH 500V 78A 3-Pin(3+Tab) TO-264AA
500V 78A 1130W 68m´Î@10V39A 5V@4mA N Channel TO-264AA MOSFETs ROHS
MOSFET 500V 78A 0.068Ohm PolarP3 Power MOSFET
MOSFET N 500V 78A Polar3 HiPerFET TO264
RS APAC
IXYS NMOS HiperFET, Polar3, Vds=500 V, 78 A, TO-264, , 3
Polar3™ Series - 300V - 600V N-Channel Power MOSFETs with Fast Intrinsic Diodes (HiPerFETs), TO-264, RoHS
Littelfuse SCT
Power Field-Effect Transistor, 78A I(D), 500V, 0.068ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA
Discmsft Nchhiperfet-Polar3 To-264(3) / Tube
MOSFET, N-CH, 500V, 78A, TO-264; Transistor Polarity: N Channel; Continuous Drain Current Id: 78A; Drain Source Voltage Vds: 500V; On Resistance Rds(on): 0.068ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 5V; Powe

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN