Littelfuse IXA12IF1200PB

Planar Series - 600V - 1200V XPT™ (eXtreme-light Punch Through) IGBTs, TO-220AB, RoHS
$ 4.115
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXA12IF1200PB.

IHS

Datasheet7 pages12 years ago

Newark

element14 APAC

TME

Inventory History

3 month trend:
-4.18%

CAD Models

Download Littelfuse IXA12IF1200PB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-07-03
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-03-31

Related Parts

Trans IGBT Chip N-CH 1200V 21A 167000mW 3-Pin(3+Tab) TO-220AB Rail
InfineonIRG4BC30UPBF
Transistor; IGBT; TO-220AB; 23 A; 600 V (Min.); 100 W (Max.); + 20 V (Max.)
LittelfuseIXA20I1200PB
IXA20I1200PB Series 1200 V 38 A Through Hole Silicon IGBT - TO-220-3
IRGB5B120KDPbF Series 1200 V 12 A Insulated Gate Bipolar Transistor - TO-220AB
Trans IGBT Chip N=-CH 1200V 35A 298000mW 3-Pin(3+Tab) TO-220AB Rail
IRG4BC20KDPBF Series 600 V 9 A N-Channel UltraFast IGBT - TO-220AB

Descriptions

Descriptions of Littelfuse IXA12IF1200PB provided by its distributors.

Planar Series - 600V - 1200V XPT™ (eXtreme-light Punch Through) IGBTs, TO-220AB, RoHS
Littelfuse SCT
Trans IGBT Chip N-CH 1200V 20A 85W 3-Pin(3+Tab) TO-220AB Tube
Insulated Gate Bipolar Transistor, 20A I(C), 1200V V(BR)CES, N-Channel, TO-220AB
IXYS SEMICONDUCTOR IXA12IF1200PB IGBT Single Transistor, 20 A, 2.1 V, 85 W, 1.2 kV, TO-220AB, 3 Pins
XPT IGBT COPACK, 1200V, 20A, TO-220AB; DC Collector Current:20A; Collector Emitter Saturation Voltage Vce(on):1.8V; Power Dissipation Pd:85W; Collector Emitter Voltage V(br)ceo:1.2kV; No. of Pins:3Pins; Product Range:-; MSL:- RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN