DIODE, STANDARD, 48A, 800V, TO247AD; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:800V; Forward Current If(AV):48A; Forward Voltage VF Max:1.18V; Forward Surge Current Ifsm Max:475A; Operating Temperature Min:-40°C; Operating Temperature Max:150°C; Diode Case Style:TO-247AD; No. of Pins:3; SVHC:No SVHC (19-Dec-2012); Current Ifsm:475A; Forward Voltage:1.18V; Junction Temperature Tj Max:150°C; Operating Temperature Range:-40°C to +150°C; Package / Case:TO-247AD; Pin Configuration:Single; Termination Type:Through Hole; Voltage Vrsm:900V