Technical
Average Rectified Current15 A
Element ConfigurationSingle
Forward Current15 A
Forward Voltage1.99 V
Max Forward Surge Current (Ifsm)110 A
Max Operating Temperature175 °C
Max Output Current15 A
Max Power Dissipation90 W
Max Repetitive Reverse Voltage (Vrrm)600 V
Max Reverse Voltage (DC)600 V
Max Surge Current110 A
Min Operating Temperature-55 °C
Number of Elements1
Peak Non-Repetitive Surge Current110 A
Peak Reverse Current100 µA
Recovery Time35 ns
Reverse Recovery Time35 ns
Reverse Standoff Voltage600 V
Reverse Voltage600 V