Littelfuse DHG30I1200HA

Rectifier Diode, 1 Phase, 1 Element, 30A, 1200V V(RRM), Silicon, TO-247
$ 3.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse DHG30I1200HA.

IHS

Datasheet4 pages15 years ago

Future Electronics

TME

iiiC

Inventory History

3 month trend:
-27.29%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-04-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diode Ultra Fast Recovery Rectifier 600V 30A 2-Pin (2+Tab) TO-247 Rail
STMicroelectronicsSTTH3006W
Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, DO-247
onsemiRHRG3060
Diode Ultra Fast Recovery Rectifier 600V 30A 2-Pin (2+Tab) TO-247 Rail
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTTH30R06PI
Rectifier Diode Switching 600V 30A 70ns 2-Pin(2+Tab) DOP3I Tube
STMicroelectronicsSTTH3006PI
Rectifier Diode Switching 600V 30A 70ns 2-Pin(2+Tab) DOP3I Tube

Descriptions

Descriptions of Littelfuse DHG30I1200HA provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 30A, 1200V V(RRM), Silicon, TO-247
Rectifier Diode Switching 1.2KV 30A 200ns 2-Pin(2+Tab) TO-247AD Tube
DHG Series 1200 V 30 A Sonic Fast Recovery Diode - TO-247AD
Power Diode Discretes-Sonic To-247Ad/ Tube |Littelfuse DHG30I1200HA
Fast recovery/ultra soft diode
1.95V@30A 50Ã×A@1.2kV 200ns Single 30A -55¡Í~+150¡Í@(Tj) 1.2kV TO-247 Diodes - Fast Recovery Rectifiers ROHS
DIODE GEN PURP 1.2KV 30A TO247
DIODE STANDARD 1200V 30A TO247
IXYS , 30A, 1200V, , TO-247AD, 2

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN