ITT / Cannon MS3108E20-24P

MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
$ 123.27
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3108E20-24P.

IHS

Datasheet2 pages6 years ago

Newark

Alternate Parts

Price @ 1000
$ 123.27
$ 51.121
Stock
4
50
Authorized Distributors
4
6
Gender
Male
Male
Number of Positions
4
4
Mount
Cable
Cable
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Right Angle
Right Angle
Contact Plating
Silver
Silver
Voltage Rating
-
-
Current Rating
74 A
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

ITT / CannonMS3108E22-22P
Conn MIL-C-5015 Circular PIN 4 POS Solder RA Cable Mount 4 Terminal 1 Port
ITT / CannonMS3108R20-24P
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
ITT / CannonCA3108R22-22P
Circular Connector, CA, Right Angle Plug, 4 Contacts, Solder Pin, Threaded, 22-22
Circular Connector, 97 Series, Right Angle Plug, 4 Contacts, Solder Pin, Threaded, 14S-2
Amphenol IndustrialMS3108E14S-2P
AMPHENOL MS3108E14S-2P Circular Connector, MIL-DTL-5015 Solder, Threaded, Circular Military
Amphenol IndustrialMS3108E18-10P
Conn MIL-DTL-5015 Circular PIN 4 POS Solder Cup RA Cable Mount 4 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon MS3108E20-24P provided by its distributors.

MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Conn Circular PIN 4 POS Solder Cup RA Cable Mount 4 Terminal 1 Port
ER 4C 2#16 2#8 PIN PLUG RTANG
CONN PLUG 4POS RT ANG W/PINS
ER 4C 216 28 SKT PLUG
Circular Connector, Plug, 20-24, Cable; Rango De Producto:Serie Mil-C-5015; Género:Macho; Núm. De Contactos:4; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Soldable; Conector, Montaje:Montaje De Cable |Itt Cannon MS3108E20-24P

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON