What’s new: Find the right parts faster with our redesigned experience

Learn more

ITT / Cannon MS3106R36-10P

MIL Series Connector, 48 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
$ 168.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3106R36-10P.

IHS

Datasheet1 page7 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 168.825
$ 252.82
Stock
22,543
1
Authorized Distributors
4
0
Gender
Male
Male
Number of Positions
48
48
Mount
Cable
Cable
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Silver
Silver
Voltage Rating
-
50 V
Current Rating
22 A
22 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

ITT / CannonMS3106F36-10P
Conn MIL-C-5015 Circular PIN 48 POS Solder ST Cable Mount 48 Terminal 1 Port
ITT / CannonMS3106E36-10P
Conn MIL-C-5015 Circular PIN 48 POS Solder ST Cable Mount 48 Terminal 1 Port
ITT / CannonCA3106E36-10P
MIL Series Connector, 48 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol Industrial97-3106A-32-7P
Conn MIL-C-5015 Circular PIN 35 POS Solder ST Cable Mount 35 Terminal 1 Port
Amphenol IndustrialMS3106A36-10P
Circular Connector, MIL-DTL-5015 Series, Straight Plug, 48 Contacts, Solder Pin, Threaded, 36-10
Amphenol IndustrialMS3106E36-10P
Conn Cylindrical Circular PIN 48 POS Solder ST Cable Mount 48 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon MS3106R36-10P provided by its distributors.

MIL Series Connector, 48 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Conn Circular PIN 48 POS Solder ST Cable Mount 48 Terminal 1 Port
Er 48C 48#16 Skt Plug |Itt Cannon MS3106R36-10P
CONN PLUG MALE 48P SILV SLDR CUP
CONN PLUG 48 POS STRAIGHT W/PINS

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON