ITT / Cannon MS3106F20-27SW

Conn MIL-C-5015 Circular SKT 14 POS Solder ST Cable Mount 14 Terminal 1 Port
$ 77.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3106F20-27SW.

IHS

Datasheet1 page6 years ago

Newark

Inventory History

3 month trend:
-91.77%

Alternate Parts

Price @ 1000
$ 77.27
$ 83.23
Stock
228
120
Authorized Distributors
4
6
Gender
Female
Female
Number of Positions
14
14
Mount
Cable
Cable
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Silver
Silver
Voltage Rating
-
700 V
Current Rating
22 A
13 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / CannonMS3101F2027SX
Conn MIL-C-5015 Circular SKT 14 POS Solder ST Cable Mount 14 Terminal 1 Port
Amphenol IndustrialMS3101A28-18S
Conn MIL-DTL-5015 Circular SKT 12 POS Solder ST Cable Mount 12 Terminal 1 Port
ITT / CannonMS3101F20-27S
Conn MIL-C-5015 Circular SKT 14 POS Solder ST Cable Mount 14 Terminal 1 Port
ITT / CannonMS3106E20-27S
MIL Series Connector, 14 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol Industrial97-3106A-24-7S
Circular Connector, Threaded, Circular Industrial, Mil - C - 5015 Series (Vg95234), Plug, 16
Amphenol IndustrialMS3106A24-7S
Conn MIL-DTL-5015 Circular SKT 16 POS Solder ST Cable Mount 16 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon MS3106F20-27SW provided by its distributors.

Conn MIL-C-5015 Circular SKT 14 POS Solder ST Cable Mount 14 Terminal 1 Port
MIL Series Connector, 14 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
CONN PLUG 14 POS STRAIGHT W/SCKT
CONN PLUG FMALE 14P SOLDER CUP
Circular Connector, Plug, 20-27, Cable; Military Specification:Mil-Dtl-5015 Series; Circular Connector Shell Style:Macho Reca; Núm. De Contactos:14; Circular Contact Type:Solder Socket; Coupling Style:Roscado; Contact Plating:Plata |Itt Cannon MS3106F20-27SW

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON