ITT / Cannon MS3100F14S-6S

Conn MIL-C-5015 Circular SKT 6 POS Solder ST Wall Mount 6 Terminal 1 Port
$ 31.27
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MS3100F14S-6S.

IHS

Datasheet1 page26 years ago

Newark

Inventory History

3 month trend:
+235%

Alternate Parts

Price @ 1000
$ 31.27
$ 35.73
Stock
859
22,015
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
6
6
Mount
Panel
Flanges, Panel
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Silver
Silver
Voltage Rating
-
50 V
Current Rating
22 A
22 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Amphenol Industrial97-3102A-20-17P
Conn MIL-C-5015 Circular PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port
ITT / CannonMS3102R14S-6S
Conn Cylindrical Circular SKT 6 POS Solder Cup ST Box Mount 6 Terminal 1 Port
ITT / CannonMS3102R14S-6P
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 6, Pin, Solder, Panel Mount
ITT / CannonMS3102E14S-6S
Conn MIL-C-5015 Circular SKT 6 POS Solder ST Box Mount 6 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 7 POS Solder ST Box Mount 7 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon MS3100F14S-6S provided by its distributors.

Conn MIL-C-5015 Circular SKT 6 POS Solder ST Wall Mount 6 Terminal 1 Port
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
CONNECTOR, CIRCULAR, 6WAY; Military Specification: MIL-DTL-5015 Series; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 6Contacts; Circular Contact Type: Solder Socket; Coupling Style: Threaded; Insert Arrangement: 14S-6; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Brass, Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Product Range: MIL-DTL-5015 Series
Circular Connector Receptacle, Size 14S, 6 Position, Wall; Military Specification:Mil-Dtl-5015 Series; Circular Connector Shell Style:Receptáculo Montaje De Pared; Núm. De Contactos:6; Circular Contact Type:Solder Socket |Itt Cannon MS3100F14S-6S

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3100F14S6S