What’s new: Find the right parts faster with our redesigned experience

Learn more

ITT / Cannon MDM-15PSB

Conn Micro D-Subminiature PIN 15 POS 1.27mm Solder Cup ST Panel Mount 15 Terminal 1 Port
$ 86.957
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon MDM-15PSB.

IHS

Datasheet1 page7 years ago

Farnell

Electro Sonic

Newark

Inventory History

3 month trend:
-8.36%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity4-1393483-8
Conn D-Sub PIN 15 POS 1.37mm SolderCup ST Panel Mount 15 Terminal 1 Port Tray
AmphenolL717DA15P
D Sub Connector, Standard, Plug, 17D Series, 15 Contacts, DA, Solder Cup
HARTING Elektronik09672155604
09 67 SERIES CABLE MOUNT SOLDER D-SUB CONNECTOR PLUG, 15 WAY, 6A
ITT / CannonDAM-15P
Conn D-Subminiature PIN 15 POS 1.37mm Solder Cup ST Thru-Hole 15 Terminal 1 Port
Conn Filtered D-Sub M 15 POS 1.37mm Solder Cup ST Panel Mount 15 Terminal 1 Port
HARTING Elektronik09670155604
Conn D-Subminiature PIN 15 POS 1.37mm Wire Wrap ST Panel Mount 15 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon MDM-15PSB provided by its distributors.

Conn Micro D-Subminiature PIN 15 POS 1.27mm Solder Cup ST Panel Mount 15 Terminal 1 Port
D Microminiature Connector, 15 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Hole .091, Plug
Male Pins,Plug 2 15pin Aluminum,Yellow Chromate Plated Cadmium 3A
CONN MICRO-D PLUG 15POS PNL MNT
MICRO-D CONNECTOR, PLUG, 15POS, SOLDER;; MICRO-D CONNECTOR, PLUG, 15POS, SOLDER; Connector Type:Micro D; Series:MDM; Gender:Plug; No. of Contacts:15; Contact Termination:Solder; Connector Mounting:Cable; Contact Plating:Gold; Contact Material:Copper Alloy
Micro-D Connector, Plug, 15 Position, Solder; Rango De Producto:Serie Mdm; Género:Macho; Núm. De Contactos:15; Tipo De Terminación Del Contacto:Soldable; Conector, Montaje:Montaje De Cable; Contacto, Chapado:Dorado |Itt Cannon MDM-15PSB

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 096512-0031
  • MDM-15PSB.
  • MDM15PSB