ITT / Cannon M85049/48-1-4F

Micro-D Backshell 180° C Shell Size Chromate Over Cadmium Carbon Steel
$ 22.81
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon M85049/48-1-4F.

IHS

Datasheet32 pages5 years ago

Newark

Inventory History

3 month trend:
-8.49%

Supply Chain

Introduction Date2014-10-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ITT / Cannon M85049/48-1-4F provided by its distributors.

Micro-D Backshell 180° C Shell Size Chromate Over Cadmium Carbon Steel
Backshells,D-Sub MIL Spec Connectors 37pin Steel
Connector Accessories Deep Straight Clamp 37 POS
BACKSHELL ACC. TO MIL SP. Backshell, Size 50
M85049/48-1-4F / 024660-0000MF / D Sub
Connector Accessory, Clamping Item
DSUB BACKSHELL 37POS CLAMP 7PCS
BACK SHELL, CLAMP, D SUB, DC, BRASS/STEE; BACK SHELL, CLAMP, D SUB, DC, BRASS/STEEL; D Sub Shell Size:DC; Connector Body Material:Steel; Cable Exit Angle:180°; Strain Relief Material:Steel
Back Shell, Clamp, D Sub, Dc, Brass/Steel; Rango De Producto:-; Carcasa D Sub, Tamaño:Dc; Ángulo De Salida Del Cable:180°; Material Del Cuerpo Del Conector:Acero; Material Del Sujetacables:Acero |Itt Cannon M85049/48-1-4F

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • M85049/48-1-4F.
  • M8504948-1-4F
  • M850494814F