ITT / Cannon M83513/04-F03N

Conn Micro D-Subminiature SKT 37 POS 1.27mm Crimp ST Panel Mount 37 Terminal 1 Port
$ 103.76
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon M83513/04-F03N.

Inventory History

3 month trend:
+131%

Alternate Parts

Price @ 1000
$ 103.76
$ 335.08
$ 335.08
Stock
573
1,236
1,236
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
37
37
37
Number of Rows
-
2
2
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Contact Plating
Gold
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2017-01-11
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of ITT / Cannon M83513/04-F03N provided by its distributors.

Conn Micro D-Subminiature SKT 37 POS 1.27mm Crimp ST Panel Mount 37 Terminal 1 Port
Connector D-Subminiature 0.457m 26AWG D-Subminiature 37 POS SKT Crimp
D Microminiature Connector, 37 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Hole .094, Receptacle
CABLE ASSY D-MIC-D 37P 457.2MM
Cable Assy, Micro-D Rcpt-Free End, 18"; Connector To Connector:Micro-D Receptacle To Free End; No. Of Positions:37Positions; Cable Length - Imperial:18"; Cable Length - Metric:457.2Mm; Jacket Color:Multi-Colored |Itt Cannon M8351304F03N

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • M83513/04F03N
  • M8351304F03N