ITT / Cannon M83513/02-AC

Conn D-Subminiature SKT 9 POS 1.27mm Solder Pot ST Panel Mount 9 Terminal 1 Port
$ 29.828
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon M83513/02-AC.

IHS

Datasheet1 page4 years ago

Newark

Farnell

Inventory History

3 month trend:
-31.23%

Alternate Parts

Price @ 1000
$ 29.828
$ 35.725
$ 35.725
Stock
3,989
8,793
8,793
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
9
9
9
Number of Rows
2
2
2
Mount
Free Hanging, Panel
Cable
Cable
Termination
Solder
Solder
Solder
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of ITT / Cannon M83513/02-AC provided by its distributors.

Conn D-Subminiature SKT 9 POS 1.27mm Solder Pot ST Panel Mount 9 Terminal 1 Port
Female Sockets,Receptacle 2 9pin Aluminum,Yellow Chromate Plated Cadmium 3A , 19.685mm*9.7536mm
D Microminiature Connector, 9 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Hole .096, Receptacle
CONNECTOR, MICRO D, RECEPTACLE, 9 POSITION
CONN MICRO-D RCPT 9POS SLDR CUP
MIL/MICRO D RECPT SZ 9 SKT 154169-0000 MS
MICRO-D CONNECTOR RECEPTACLE 9POS SOLDER; Connector Type:Micro D; Gender:Receptacle; No. of Contacts:9; Contact Termination:Solder; Connector Mounting:Cable; Contact Plating:Gold; Contact Material:Copper Alloy

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • M83513/02AC
  • M8351302-AC
  • M8351302AC