ITT / Cannon KPT08F12-10P

Conn MIL-C-26482 Circular PIN 10 POS Solder RA Cable Mount 10 Terminal 1 Port
$ 73.13
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPT08F12-10P.

IHS

Datasheet1 page8 years ago

Newark

Farnell

Inventory History

3 month trend:
+377%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol IndustrialPT08E-12-10P(SR)
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
ITT / CannonKPT08P12-10P
Conn MIL-C-26482 Circular PIN 10 POS Solder RA Cable Mount 10 Terminal 1 Port
Amphenol IndustrialPT08P-12-10P
Conn MIL-C-26482 Circular PIN 10 POS Solder RA Cable Mount 10 Terminal 1 Port
ITT / CannonKPT08P-12-10S
Conn MIL-C-26482 Circular SKT 10 POS Solder RA Cable Mount 10 Terminal 1 Port
ITT / CannonKPT08E12-10PW
Conn MIL-C-26482 Circular PIN 10 POS Solder RA Cable Mount 10 Terminal 1 Port
Amphenol IndustrialPT08E-12-10P
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug

Descriptions

Descriptions of ITT / Cannon KPT08F12-10P provided by its distributors.

Conn MIL-C-26482 Circular PIN 10 POS Solder RA Cable Mount 10 Terminal 1 Port
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
ITT CANNON KPT08F12-10P Circular Connector, KPT Series, MIL-DTL-26482 Series I Equivalent, Right Angle Plug, 10, Solder Pin
CONNECTOR, CIRCULAR, SIZE 12, 10WAY; Connector Type:Circular Industrial; Series:KPT; Connector Body Material:Aluminium; Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable; Connector Shell Size:12; Insert Arrangement:12-10; No. of Contacts:10; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Gold; Approval Category:VG95328; Connector Insert Type:12-10; Connector Mounting Orientation:Cable; Connector Type:Pin; Contact Material:Copper; Contact Plating:Gold; Contact Type:Pin; Housing Type:Right Angle Plug; Material:Aluminium Alloy; Mounting Type:Cable; No. of Ways:10; Termination Method:Solder

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • KPT08F-12-10P