ITT / Cannon KPT07E14-12S

Conn MIL-C-26482 Circular SKT 12 POS Solder ST Jam Nut 12 Terminal 1 Port
$ 58.67
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPT07E14-12S.

IHS

Datasheet1 page6 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+52.08%

Alternate Parts

Price @ 1000
$ 58.67
$ 54.725
$ 54.725
Stock
821
2,287
2,287
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
12
18
18
Mount
Bulkhead, Front Side Nut, Jam Nut, Panel
Cable
Cable
Termination
Solder
Solder
Solder
Fastening Type
Bayonet
Bayonet
Bayonet
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
600 V
600 V
Current Rating
13 A
5 A
5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-09-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialMS3112E14-12P
Conn MIL-C-26482 Circular PIN 12 POS Solder ST Box Mount 12 Terminal 1 Port
Amphenol IndustrialPT02A-14-12P
Conn MIL-C-26482 Circular PIN 12 POS Solder ST Box Mount 12 Terminal 1 Port
Amphenol IndustrialPT02E-14-12P
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT00A-14-12P
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-14-12S(025)
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
ITT / CannonKPT02E14-12S
Conn MIL-C-26482 Circular SKT 12 POS Solder ST Box Mount 12 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon KPT07E14-12S provided by its distributors.

Conn MIL-C-26482 Circular SKT 12 POS Solder ST Jam Nut 12 Terminal 1 Port
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
CIRCULAR METAL COMMERCIAL JAM NUT RECEPTACLE SOCKET 14, SOLDER CUP, KPT SERIES
Jam Nut Connector Receptacle, Size 14, 12 Position, Panel; Rango De Producto:Mil-C-26482 Series I (Vg95328); Género:Receptáculo Eléctrico; Núm. De Contactos:12; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Soldable |Itt Cannon KPT07E14-12S
CONNECTOR, CIRCULAR, SIZE 14, 12WAY; Product Range: KPT Series, MIL-DTL-26482 Series I Equivalent; Circular Connector Shell Style: Jam Nut Receptacle; No. of Contacts: 12Contacts; Circular Contact Type: Solder Socket; Coupling Style: Bayonet; Insert Arrangement: 14-12; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Gold; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: VG95328
CONNECTOR, CIRCULAR, SIZE 14, 12WAY; Connector Type:Circular Industrial; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Panel; Connector Shell Size:14; Insert Arrangement:14-12; No. of Contacts:12; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Gold; SVHC:No SVHC (20-Jun-2011); Connector Insert Type:14-12; Connector Mounting Orientation:Panel; Connector Type:Socket; Contact Material:Copper; Contact Plating:Gold; Contact Type:Socket; Housing Type:Jam Nut Receptacle; Material:Aluminium Alloy; Mounting Type:Panel; No. of Ways:12; Termination Method:Solder

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • KPT07E-14-12S