ITT / Cannon KPT05-22-55SF26

Conn Circular SKT 55 POS Solder ST Cable Mount 55 Terminal 1 Port
$ 56.105
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPT05-22-55SF26.

Farnell

Datasheet36 pages12 years ago
Datasheet17 pages24 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-71.97%

Related Parts

ITT / CannonKPT6E22-55SDN
CONN PLUG 55POS CABLE SKT
ITT / CannonKPT06F22-55SF42
Circular Connector, Mil-C-26482 Series I (Vg95328), Receptacle, 55, Socket, Solder, Cable Mount |Itt Cannon KPT06F22-55SF42
ITT / CannonKPT06E22-55SDX
Connector MIL-C-26482 Circular Socket 55 Position Solder Straight Cable Mount 55 Terminal 1 Port
Amphenol IndustrialPT01E-20-39P
Conn MIL-C-26482 Circular PIN 39 POS Solder ST Cable Mount 39 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon KPT05-22-55SF26 provided by its distributors.

Conn Circular SKT 55 POS Solder ST Cable Mount 55 Terminal 1 Port
Circular Connector, Mil-C-26482 Series I (Vg95328), Receptacle, 55, Socket, Solder, Cable Mount |Itt Cannon KPT05-22-55SF26
CIRCULAR, SIZE 22 , 55 WAY SKT; Connector Type:Circular Industrial; Connector Body Material:Aluminium Alloy; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:22; Insert Arrangement:22-55; No. of Contacts:55; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Gold; Connector Insert Type:22-55; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Gold; Contact Type:Socket; No. of Ways:55; Termination Method:Solder

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • KPT052255SF26