ITT / Cannon KPT00B24-61P

Conn MIL-C-26482 Circular PIN 61 POS Solder ST Wall Mount 61 Terminal 1 Port
$ 251.04
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPT00B24-61P.

Newark

Datasheet6 pages16 years ago
Datasheet36 pages13 years ago

Related Parts

Amphenol IndustrialPT00E-24-61S(SR)
Conn MIL-C-26482 Circular SKT 61 POS Solder ST Wall Mount 61 Terminal 1 Port
ITT / CannonKPT02E24-61SY
Conn MIL-C-26482 Circular SKT 61 POS Solder ST Box Mount 61 Terminal 1 Port
ITT / CannonKPT02E24-61SW
Conn MIL-C-26482 Circular SKT 61 POS Solder ST Box Mount 61 Terminal 1 Port
ITT / CannonKPT02E24-61SX
Conn MIL-C-26482 Circular SKT 61 POS Solder ST Box Mount 61 Terminal 1 Port
MIL Series Connector, 61 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
MIL Series Connector, 61 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle

Descriptions

Descriptions of ITT / Cannon KPT00B24-61P provided by its distributors.

Conn MIL-C-26482 Circular PIN 61 POS Solder ST Wall Mount 61 Terminal 1 Port
Circular Connector Receptacle, Size 24, 61 Position, Wall; Rango De Producto:Mil-C-26482 Series I (Vg95328); Género:Receptáculo Eléctrico; Núm. De Contactos:61; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Soldable |Itt Cannon KPT00B24-61P
CIRCULAR CONNECTOR, RCPT, 24-61, FLANGE; Product Range: KPT Series; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 61Contacts; Circular Contact Type: Solder Pin; Coupling Style: Bayonet; Insert Arrangement: 24-61; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Gold; Insert Rotation: N; Service Class: General Duty; Equivalent Military Specification: MIL-DTL-26482 Series I; Body Material: Metal

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • KPT00B-24-61P