ITT / Cannon DBMP13W3SJA197

Conn Combo D-Subminiature SKT 10Signal/3Cavity POS Solder RA Thru-Hole 13 Terminal 1 Port
$ 4.27
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DBMP13W3SJA197.

Newark

Datasheet1 page9 years ago
Datasheet27 pages11 years ago

Farnell

Inventory History

3 month trend:
-100%

Related Parts

D Subminiature Connector, 9 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Hole 0.098
ITT / CannonDAMN7V2SN
Female Sockets,Receptacle 2 7pin Steel,Yellow Chromate Plated Zinc 7.5A,40A
ITT / CannonDBMZ9W4SNA197
Conn Combo D-Subminiature SKT 5Signal/4Cavity POS ST Thru-Hole 9 Terminal 1 Port
ITT / CannonDBM21W1SN
Conn D-Sub SKT 20Signal/1Cavity POS SolderCup ST Thru-Hole 21 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon DBMP13W3SJA197 provided by its distributors.

Conn Combo D-Subminiature SKT 10Signal/3Cavity POS Solder RA Thru-Hole 13 Terminal 1 Port
D Sub Comb Connector, Rcpt, Db-13W3; Rango De Producto:Serie Combo D D*m; Disposición De Insercción:Db-13W3; Género:Receptáculo Eléctrico; Núm. De Contactos De Señal:10; Núm. De Posiciones De Potencia:3; Carcasa D Sub, Tamaño:Db |Itt Cannon DBMP13W3SJA197
D-SUB COMB CONNECTOR, RCPT, DB-13W3; Product Range: Combo D D*M Series; Insert Arrangement: DB-13W3; No. of Signal Contacts: 10Contacts; Gender: Receptacle; No. of Power Positions: 3; Contact Termination Type: Solder; D Sub Shell Size: DB; Connector Body Material: Steel Body; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; Connector Mounting: Through Hole Mount; Contact Type: 10 Signal, 3 Power; No. of Contacts: 13Contacts

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON