What’s new: Find the right parts faster with our redesigned experience

Learn more

ITT / Cannon DBMM25SZ

Conn D-Sub SKT 25 POS 1.4mm Solder ST Thru-Hole 25 Terminal 1 Port
$ 51.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DBMM25SZ.

JRH Electronics

Datasheet302 pages25 years ago

Newark

Farnell

Factory Futures

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1997-01-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity5748901-1
CONN D-SUB RCPT 25POS R/A SLDR / 25 Position D-Sub Receptacle, Female Sockets Connector
ITT / CannonDBM-25S
Conn D-Sub F 25 POS 1.4mm Solder Cup ST Panel Mount 25 Terminal 1 Port
D Sub Connector, DB25, Standard, Receptacle, SD, 25 Contacts, DB, Solder
ITT / CannonDBMM-25S
Conn D-Sub SKT 25 POS 1.4mm Solder Pot STCable Mount 25 Terminal 1 Port
ITT / CannonDB-25S-A197
Conn D-Subminiature SKT 25 POS Solder Cup ST Panel Mount 25 Terminal 1 Port
Conn D-Subminiature SKT 25 POS 2.76mm Solder RA Thru-Hole 25 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon DBMM25SZ provided by its distributors.

Conn D-Sub SKT 25 POS 1.4mm Solder ST Thru-Hole 25 Terminal 1 Port
D Subminiature Connector, 17 Contact(s), Male, Solder Terminal, Plug
Female Sockets,Receptacle 2 25pin Steel,Tin Plated 7.5A , 53.0352mm*12.5476mm
D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .12, Receptacle
CONN D-SUB RCPT 25P PNL MNT SLDR
IC MCU 32BIT 8KB FLASH 32HVQFN
D Sub Connector, Receptacle, 25 Position; Rango De Producto:Serie D*m; Carcasa D Sub, Tamaño:Db; Género:Receptáculo Eléctrico; Núm. De Contactos:25; Material Del Cuerpo Del Conector:Acero |Itt Cannon DBMM25SZ
D-SUB CONNECTOR, RCPT, 25POS; No. of Contacts: 25Contacts; Gender: Receptacle; Contact Termination Type: Solder; D Sub Shell Size: DB; Product Range: DBMM Series; Connector Body Material: Steel Body; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; Connector Mounting: Through Hole Mount; D Sub Connector Type: Standard

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 051523-0036
  • DBMM-25S-Z
  • DBMM-25SZ