ITT / Cannon CA3108R20-15S

MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3108R20-15S.

IHS

Datasheet1 page7 years ago

Farnell

Inventory History

3 month trend:
-58.70%

Alternate Parts

Price @ 1000
$ 92.39
Stock
1,295
23,419
Authorized Distributors
3
6
Gender
Female
Female
Number of Positions
7
7
Mount
Cable
Cable
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Right Angle
Right Angle
Contact Plating
Silver
Silver
Voltage Rating
-
-
Current Rating
41 A
41 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-30
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

ITT / CannonMS3108E18-9SZ
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
ITT / CannonMS3108E20-15S
Conn MIL-C-5015 Circular SKT 7 POS Solder RA Cable Mount 7 Terminal 1 Port
ITT / CannonCA3108R24-2S
Circular Connector, CA, Right Angle Plug, 7 Contacts, Solder Socket, Threaded, 24-2
Amphenol Industrial97-3108B-16S-1S
Conn MIL-C-5015 Circular SKT 7 POS Solder RA Cable Mount 7Terminal 1Port
Amphenol IndustrialMS3108A18-9S
Conn MIL-DTL-5015 Circular SKT 7 POS Solder Cup RA Cable Mount 7 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3108R20-15S provided by its distributors.

MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
ITT CANNON CA3108R20-15S Circular Connector, CA Series, MIL-DTL-5015 Series Equivalent, Right Angle Plug, 7, Solder Socket
Conn Circular SKT 7 POS Crimp RA Cable Mount 7 Terminal 1 Port
Female Sockets,Plug,Threaded 7pin Aluminum Alloy 41A , , 82.55mm
Connector Bayonet Coupling Socket 7 Position Solder Cup Right Angle Cable Mount 7 Terminal 1 Port
CONN PLUG FMALE 7P SILV SLDR CUP
CIRCULAR, SIZE 20, 7WAYS, SKT; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Right Angle Plug; No. of Contacts: 7Contacts; Circular Contact Type: Solder Socket; Coupling Style: Threaded; Insert Arrangement: 20-15; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON