ITT / Cannon CA3106E10SL-3P-B

Conn MIL-C-5015 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
$ 41.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3106E10SL-3P-B.

IHS

Datasheet1 page4 years ago

Newark

Farnell

element14

Master Electronics

Inventory History

3 month trend:
-31.74%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-03-30
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

ITT / CannonCA06EW10SL-3PB
Conn MIL-C-5015 Circular PIN 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port
ITT / CannonCA3106E14S-7SB06
Conn MIL-C-5015 Circular SKT 3 POS Solder Pot ST Cable Mount 3 Terminal 1 Port
ITT / CannonCA3106E14S-7PB
Conn MIL-C-5015 Circular PIN 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port
Amphenol Sine SystemsT 3274 501
Circular Connector, Circular Industrial, C091B Series, Cable Mount Plug, 3 Contacts, Solder Pin
Amphenol IndustrialGTS06F-14S-7S
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol IndustrialPT06A-12-3S
Conn MIL-C-26482 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3106E10SL-3P-B provided by its distributors.

Conn MIL-C-5015 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Avnet Japan
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
CIRCULAR CONNECTOR PLUG SIZE 10SL 3 POSITION, CABLE; Product Range:CA-B Series; Equivalent Military Specification:MIL-DTL-5015 Series; Circular Connector Shell Style:Straight Plug; No. of Contacts:3Contacts; Insert Arrangement:10SL-3RoHS Compliant: No
Military Specification = MIL-C-5015 / Shell Type = Plug / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Bayonet / Contacts = 3 / Contact Gender = Plug / Contact Termination Type = Solder / Insert Arrangement = 10SL-3 / Insert Rotation = N / Contact Material = Copper Alloy / Contact Plating = Hard Silver / Shell Material = Aluminium / Service Class = Environmental Resistant / IP Rating = IP67 / Current Rating A = 22 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3106E10SL-3PB
  • CA3106E10SL3PB