ITT / Cannon CA3102R20-15PB

Conn Rcpt Male 7POS Solder Cup
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3102R20-15PB.

Farnell

Datasheet68 pages13 years ago
Datasheet1 page10 years ago
Datasheet56 pages20 years ago

Related Parts

Conn MIL-C-5015 Circular PIN 7 POS Solder Cup ST Box Mount 7 Terminal 1 Port
ITT / CannonCA3102E14S-5PB05
CA Series Circular Connector with bayonet coupling Receptacle 5 Position Pin Contact Box Mount
Amphenol IndustrialPT02E-10-6P(025)
CIRCULAR Connector, RCPT, 10-6, BOX MNT;; MNT; Product Range:PT Series; Equivalent Military
AmphenolPT02C-12-8PW
Conn MIL-C-26482 Circular PIN 8 POS Solder ST Box Mount 8 Terminal 1 Port
Amphenol IndustrialPT02E-10-6P(027)
Circular MIL Spec Connector,Receptacles 6pin Aluminum Alloy 7.5A 24.33mm*23.82mm
Amphenol IndustrialPT02A-16-8P(025)
Conn MIL-C-26482 Circular PIN 8 POS Solder ST Box Mount 8 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3102R20-15PB provided by its distributors.

CONN RCPT MALE 7POS SOLDER CUP
CB 7C 7#12 PIN RECP BOX
CIRCULAR, SIZE 20 , 7 WAY PIN; Connector Type:Circular Industrial; Series:CA-Bayonet; Connector Body Material:Aluminium Alloy; Gender:Plug; Contact Gender:Pin; Connector Mounting:Panel; Connector Shell Size:20; Insert Arrangement:20-15; No. of Contacts:7; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Silver; Connector Insert Type:20-15; Connector Mounting Orientation:Box; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Pin; Mounting Type:Cable; No. of Ways:7

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON