ITT / Cannon CA3102E24-20S

MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
$ 64.05
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3102E24-20S.

IHS

Datasheet2 pages7 years ago

Farnell

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / CannonMS3102R24-20P
Conn MIL-C-5015 Circular PIN 11 POS Solder ST Box Mount 11 Terminal 1 Port
ITT / CannonMS3102R24-20PW
Conn MIL-C-5015 Circular PIN 11 POS Solder ST Box Mount 11 Terminal 1 Port
ITT / CannonCA3102R24-20P
Circular Connector, CA, Box Mount Receptacle, 11 Contacts, Solder Pin, Threaded, 24-20
Amphenol IndustrialMS3102A20-33P
Conn MIL-DTL-5015 Circular PIN 11 POS Solder ST Box Mount 11 Terminal 1 Port
Amphenol IndustrialMS3102E20-33P
Conn MIL-C-5015 Circular PIN 11 POS Solder ST Box Mount 11 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 11 POS Solder Cup ST Box Mount 11 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3102E24-20S provided by its distributors.

MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 11, Socket, Crimp, Panel Mount |Itt Cannon CA3102E24-20S
Female Sockets,Receptacle,Threaded 11pin Aluminum Alloy 22A,41A , , 41.32mm*44.45mm
Conn Circular SKT 11 POS Crimp ST Box Mount 11 Terminal 1 Port
Circular Connector, CA Series, Box Mount Receptacle, 11 Contacts, Solder Socket, Threaded, 24-20
CONN RCPT FMALE 11POS SOLDER CUP
CIRCULAR, SIZE 24, 11WAYS, SKT; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 11Contacts; Circular Contact Type: Solder Socket; Coupling Style: Threaded; Insert Arrangement: 24-20; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON