ITT / Cannon CA3102E14S-2S-B

Conn MIL-C-5015 Circular SKT 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port
$ 18.431
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3102E14S-2S-B.

IHS

Datasheet1 page4 years ago

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
-5.90%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-03-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / CannonCA3102E22-22P-B
Conn MIL-C-5015 Circular PIN 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port
ITT / CannonCA3102E16S-8S-B
Conn MIL-C-5015 Circular SKT 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port
ITT / CannonCA3102E10SL-3SB05
Conn MIL-C-5015 Circular SKT 3 POS ST Box Mount 3 Terminal 1 Port
Amphenol IndustrialPT02P-8-4S
Conn MIL-C-26482 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
Amphenol IndustrialPT05A-8-4P
Conn MIL-C-26482 Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port
AmphenolPT05E-8-4SW
Conn MIL-C-26482 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3102E14S-2S-B provided by its distributors.

Conn MIL-C-5015 Circular SKT 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Circular Connector, Rcpt, 14S-2, Flange; Product Range:Ca-B Series; Circular Connector Shell Style:Box Mount Receptacle; No. Of Contacts:4Contacts; Circular Contact Type:Solder Socket; Coupling Style:Reverse Bayonet Rohs Compliant: No |Itt Cannon CA3102E14S-2SB
Military Specification = MIL-C-5015 / Shell Type = Receptacle / Mounting Type = Panel Mount / Body Orientation = Straight / Coupling Method = Bayonet / Contacts = 4 / Contact Gender = Socket / Contact Termination Type = Solder / Insert Arrangement = 14S-2 / Insert Rotation = N / Contact Material = Copper Alloy / Contact Plating = Hard Silver / Shell Material = Aluminium / Service Class = Environmental Resistant / IP Rating = IP67 / Current Rating A = 22 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3102E14S-2SB
  • CA3102E14S2SB