ITT / Cannon CA3102E14S-2P04

MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Box Mount Receptacle
$ 18.74
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3102E14S-2P04.

Farnell

Datasheet68 pages13 years ago
Datasheet56 pages20 years ago

Inventory History

3 month trend:
-81.52%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2024-07-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ITT / CannonCA3102R10SL-3PK10
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 3, Pin, Solder, Panel Mount |Itt Cannon CA3102R10SL-3PK10
ITT / CannonCA3102R20-24PF80
Conn MIL-C-5015 Circular PIN 4 POS Crimp ST Box Mount 4 Terminal 1 Port
ITT / CannonCA3100R10SL-3PK10
Conn Circular PIN 3 POS Crimp ST Wall Mount 3 Terminal 1 Port Automotive
Amphenol AerospaceD38999/20WD5PN-LC
Conn MIL-DTL-38999 Circular PIN 5 POS Crimp ST Wall Mount 5 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3102E14S-2P04 provided by its distributors.

MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Box Mount Receptacle
Conn Circular PIN 4 POS Crimp ST Box Mount 4 Terminal 1 Port Automotive
ITT CANNON CA3102E14S-2P04 Circular Connector, CA Series, MIL-DTL-5015 Series Equivalent, Box Mount Receptacle, 4, Crimp Pin
CIRCULAR, SIZE 14S , 4 WAY PIN; Connector Type:Circular Industrial; Series:CA-Threaded; Connector Body Material:Aluminium Alloy; Gender:Plug; Contact Gender:Pin; Connector Mounting:Panel; Connector Shell Size:14S; Insert Arrangement:14S-2; No. of Contacts:4; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Silver; Connector Insert Type:14S-2; Connector Mounting Orientation:Box; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Pin; Mounting Type:Cable; No. of Ways:4

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3102E14S-2P-04
  • CA3102E14S2P04